282-128/281-418 | WAGO

2-wire fuse terminal, 2 pole, 0.2-6.0 mm², 120 V, 10 A, 282-128/281-418

Order No.: 44P0991
EAN: 4050821110347
MPN:
282-128/281-418
Series: 282
282-128/281-418 WAGO Fuse Terminals Image 1
282-128/281-418 WAGO Fuse Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.3058 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
9.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.3058 €

2-Conductor fuse terminal block, 282-128/281-418, Wago

2-conductor fuse terminal block for G-fuse links with glow lamp AC/DC 120 V ¼'x1¼' gray

Technical specifications
Filter Property Value
Version 2-wire fuse terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.2-6.0 mm²
AWG cross-section AWG 24 to 10
Rated Voltage 120 V
Rated current 10 A
Degree of soiling 3
Length 56.5 mm
Width 13 mm
Height 62 mm
Connection tension clamp connection
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No