282-128/281-417 | WAGO
2-wire fuse terminal, 2 pole, 0.2-6.0 mm², 250 V, 10 A, 282-128/281-417
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3058 € *
Standard delivery time from the manufacturer is: 10 Weeks
2-Conductor fuse terminal block, 282-128/281-417, Wago
2-conductor fuse terminal block for G-fuse links with glow lamp AC 250 V/DC 220 V ¼'x1¼' gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire fuse terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated Voltage | 250 V | |
| Rated surge voltage | 6000 V | |
| Rated current | 10 A | |
| Degree of soiling | 3 | |
| Length | 56.5 mm | |
| Width | 13 mm | |
| Height | 62 mm | |
| Connection | tension clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |