281-811 | WAGO

2-wire fuse terminal, 2 pole, 0.08-4.0 mm², 800 V, 10 A, 281-811

Order No.: 44P0967
EAN: 4045454638627
MPN:
281-811
Series: 281
281-811 WAGO Fuse Terminals Image 1
281-811 WAGO Fuse Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9151 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.9151 €

2-conductor fuse terminal block, 281-811, WAGO

2-conductor fuse terminal block with pivoting fuse holder, and end plate, for 5x20 mm miniature metric fuse, without blown fuse indication, for DIN-rail 35x15 and 35x7.5, 4 mm², CAGE CLAMP, 4 mm², Black.

Technical specifications
Filter Property Value
Version 2-wire fuse terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28 to 12
Rated Voltage 800 V
Rated surge voltage 8000 V
Rated current 10 A
Degree of soiling 3
Length 60 mm
Width 10 mm
Height 60 mm
Connection tension clamp connection
Colour black
Logistics
Property Value
Country of origin PL
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes