281-622/281-417 | WAGO

Fuse terminal block, 2 pole, 0.08-4.0 mm², 800 V, 10 A, 281-622/281-417

Order No.: 44P0915
EAN: 4045454197094
MPN:
281-622/281-417
Series: 281
281-622/281-417 WAGO Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.0317 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.0317 €

2-conductor fuse terminal block, 281-622/281-417, WAGO

2-conductor fuse terminal block with pivoting fuse holder, for 5x30 mm miniature metric fuse, with blown fuse indication by neon lamp, 230 V, for DIN-rail 35x15 and 35x7.5, 4 mm², CAGE CLAMP, 4 mm², Gray.

Technical specifications
Filter Property Value
Version 2-wire fuse terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28 to 12
Rated Voltage 800 V
Rated surge voltage 8000 V
Rated current 10 A
Degree of soiling 3
Length 60 mm
Width 8 mm
Height 60 mm
Connection tension clamp connection
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No