281-613/281-542 | WAGO

Fuse terminal block, 2 pole, 0.08-4.0 mm², 800 V, 10 A, 281-613/281-542

Order No.: 44P0911
EAN: 4045454319458
MPN:
281-613/281-542
Series: 281
281-613/281-542 WAGO Fuse Terminals Image 1
281-613/281-542 WAGO Fuse Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.4597 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.4597 €

2-conductor fuse terminal block, 281-613/281-542, WAGO

2-conductor fuse terminal block with pivoting fuse holder, for miniature metric fuse 1/4x1 mm, with blown fuse indication by LED, 30 - 65 V, for DIN-rail 35x15 and 35x7.5, 4 mm², CAGE CLAMP, 4 mm², Gray.

Technical specifications
Filter Property Value
Version 2-wire fuse terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28 to 12
Rated Voltage 800 V
Rated surge voltage 8000 V
Rated current 10 A
Degree of soiling 3
Length 60 mm
Width 10 mm
Height 60 mm
Connection tension clamp connection
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No