281-613/281-417 | WAGO
Fuse terminal block, 2 pole, 0.08-4.0 mm², 800 V, 10 A, 281-613/281-417
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8647 € *
Standard delivery time from the manufacturer is: 3 Weeks
2-conductor fuse terminal block, 281-613/281-417, WAGO
2-conductor fuse terminal block with pivoting fuse holder, for miniature metric fuse 1/4x1 mm, with blown fuse indication by neon lamp, 230 V, for DIN-rail 35x15 and 35x7.5, 4 mm², CAGE CLAMP, 4 mm², Gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire fuse terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated Voltage | 800 V | |
| Rated surge voltage | 8000 V | |
| Rated current | 10 A | |
| Degree of soiling | 3 | |
| Length | 60 mm | |
| Width | 10 mm | |
| Height | 60 mm | |
| Connection | tension clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |