281-611 | WAGO
Fuse terminal block, 2 pole, 0.08-4.0 mm², 800 V, 10 A, 281-611
Unit Price (€ / pc.)
4.9504 € *
Available: 35 pcs.
Total Price:
4.95 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9504 €
10 pcs.
4.4506 €
100 pcs.
4.0103 €
*incl. VAT plus shipping costs
Subject to prior sale
Fused disconnect terminal blocks with pivoting G fuse holder, for TS 35 mounting rails, type Wago 281-611
Horizontal design, for G fuses 5.0x20 mm (10 A/T, 6.3 A/FF), front wiring, cage clamp terminals.
The rated voltage and rated current are determined by the signal lamp or the fuse.
Rated voltage to EN (degree of soiling): 800 V (3)
Dimensions WxLxH: 8.0x60x60 (H measured from top edge of the mounting rail)
Certifications: UL, CSA, KEMA etc.
Corresponding labeling strips are described after the terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire fuse terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated Voltage | 800 V | |
| Rated surge voltage | 8000 V | |
| Rated current | 10 A | |
| Degree of soiling | 3 | |
| Length | 60 mm | |
| Width | 8 mm | |
| Height | 60 mm | |
| Connection | tension clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |