2006-1681/1000-414 | WAGO
2-wire fuse terminal, 1 pole, 0.5-10 mm², 500 V, 25 A, 2006-1681/1000-414
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6969 € *
Available: 12 pcs.
Total Price:
13.70 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6969 €
10 pcs.
12.6021 €
50 pcs.
11.5906 €
100 pcs.
10.5434 €
*incl. VAT plus shipping costs
Subject to prior sale
2-Conductor fuse terminal block, 2006-1681/1000-414, Wago
2-conductor fuse terminal block for automotive fuses with test option 48 V with defect indication by LED Current consumption LED: 4.8 mA gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire fuse terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 20 to 8 | |
| Rated Voltage | 500 V | |
| Rated surge voltage | 8000 V | |
| Rated current | 25 A | |
| Degree of soiling | 3 | |
| Length | 32.9 mm | |
| Width | 7.5 mm | |
| Height | 96.3 mm | |
| Connection | tension clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |