2006-1631/1099-859 | WAGO
2-wire fuse terminal, 1 pole, 0.5-10 mm², 800 V, 10 A, 2006-1631/1099-859
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1856 € *
Standard delivery time from the manufacturer is: 3 Weeks
2-conductor fuse terminal block, 2006-1631/1099-859, WAGO
2-conductor fuse terminal block with pivoting fuse holder, with end plate, for glass cartridge fuse ¼x1¼, with blown fuse indication by LED, 380-500 V, for DIN-rail 35x15 and 35x7.5, 6 mm², Push-in CAGE CLAMP, 6 mm², Gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire fuse terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 20 to 8 | |
| Rated Voltage | 800 V | |
| Rated surge voltage | 8000 V | |
| Rated current | 10 A | |
| Degree of soiling | 3 | |
| Length | 59 mm | |
| Width | 10.4 mm | |
| Height | 96.3 mm | |
| Connection | tension clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead monoxide (lead oxide) | Lead |
| RoHS conform | Yes |
| SVHC free | No |