2006-1621/1000-859 | WAGO

2-wire fuse terminal, 1 pole, 0.5-10 mm², 800 V, 10 A, 2006-1621/1000-859

Order No.: 09H4726
EAN: 4045454824068
MPN:
2006-1621/1000-859
Series: TOPJOB S
2006-1621/1000-859 WAGO Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6029 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.6029 €

2-Conductor fuse terminal block, 2006-1621/1000-859, Wago

2-conductor fuse terminal block with pivoting fuse holder for G-type fuse link 5x30 mm 380 - 500 V with defect indication by LED gray

Technical specifications
Filter Property Value
Version 2-wire fuse terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.5-10 mm²
AWG cross-section AWG 20 to 8
Rated Voltage 800 V
Rated surge voltage 8000 V
Rated current 10 A
Degree of soiling 3
Length 59 mm
Width 7.5 mm
Height 96.3 mm
Connection tension clamp connection
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead monoxide (lead oxide) | Lead
RoHS conform Yes
SVHC free No