2002-1811/1000-541 | WAGO
4-wire fuse terminal, 1 pole, 0.25-4.0 mm², 250 V, 6.3 A, 2002-1811/1000-541
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3288 € *
Standard delivery time from the manufacturer is: 10 Weeks
4-Conductor fuse terminal block, 2002-1811/1000-541, Wago
4-conductor fuse terminal block with pivoting fuse holder for G-type fuse link 5x20 mm 12 - 30 V with defect indication by LED gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4-wire fuse terminal | |
| Number of terminals | 4 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.25-4.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated Voltage | 250 V | |
| Rated surge voltage | 6000 V | |
| Rated current | 6.3 A | |
| Degree of soiling | 3 | |
| Length | 57.2 mm | |
| Width | 6.2 mm | |
| Height | 87.5 mm | |
| Connection | tension clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |