2002-1711/1000-836 | WAGO
3-wire fuse terminal, 3 pole, 0.25-4.0 mm², 250 V, 6.3 A, 2002-1711/1000-836
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1027 € *
Standard delivery time from the manufacturer is: 3 Weeks
3-Conductor fuse terminal block, 2002-1711/1000-836, Wago
3-conductor fuse terminal block, with swiveling fuse holder, with end plate, for G-fuse link 5x20 mm, with defect indication by LED, 230 V, for mounting rail 35x15 and 35x7.5, 2.5 mm², push-in CAGE CLAMP, 2.50 mm², gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-wire fuse terminal | |
| Number of terminals | 3 | |
| Pin number | 3 pole | |
| Cable cross-section | 0.25-4.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated Voltage | 250 V | |
| Rated surge voltage | 6000 V | |
| Rated current | 6.3 A | |
| Degree of soiling | 3 | |
| Length | 57.6 mm | |
| Width | 6.2 mm | |
| Height | 76.8 mm | |
| Connection | tension clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |