753-635 | WAGO
Digital impulse interface, for series 753, WAGO 753-635
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
273.9737 € *
Standard delivery time from the manufacturer is: 5 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | digital impulse interface | |
| Suitable for | series 753 | |
| Assembly | DIN rail | |
| Width | 12 mm | |
| Height | 100 mm | |
| Depth | 69.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Hexahydromethylphthalic anhydride |
| RoHS conform | Yes |
| SVHC free | No |