753-404/000-003 | WAGO

Frequency counter, short-circuit proof, for series 753, WAGO 753-404/000-003

Order No.: 44P5652
EAN: 4050821008538
MPN:
753-404/000-003
Series: 753
753-404/000-003 WAGO Function and technology modules Image 1
753-404/000-003 WAGO Function and technology modules Image 2
753-404/000-003 WAGO Function and technology modules Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
316.3377 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
316.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
316.3377 €
Technical specifications
Filter Property Value
Product type frequency counter
Version short-circuit proof
Suitable for series 753
Number of outputs 2
Assembly DIN rail
Width 12 mm
Height 100 mm
Depth 69.8 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No