750-637 | WAGO
Incremental encoder interface, for series 750, WAGO 750-637
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
381.2998 € *
Standard delivery time from the manufacturer is: 5 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | incremental encoder interface | |
| Suitable for | series 750 | |
| Assembly | DIN rail | |
| Width | 24 mm | |
| Height | 100 mm | |
| Depth | 69.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Diboron trioxide | Lead monoxide (lead oxide) | Lead |
| RoHS conform | Yes |
| SVHC free | No |