750-636 | WAGO

DC drive controller, for series 750, WAGO 750-636

Order No.: 44P5491
EAN: 4045454925307
MPN:
750-636
Series: 750
750-636 WAGO Function and technology modules Image 1
750-636 WAGO Function and technology modules Image 2
750-636 WAGO Function and technology modules Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
252.8512 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
252.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
252.8512 €
Technical specifications
Filter Property Value
Product type DC drive controller
Suitable for series 750
Number of outputs 1
Assembly DIN rail
Width 12 mm
Height 100 mm
Depth 67.8 mm
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Substance description Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes