750-636/025-000 | WAGO
DC drive controller, for series 750, WAGO 750-636/025-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
298.8328 € *
Standard delivery time from the manufacturer is: 5 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DC drive controller | |
| Suitable for | series 750 | |
| Number of outputs | 1 | |
| Assembly | DIN rail | |
| Width | 12 mm | |
| Height | 100 mm | |
| Depth | 67.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |