750-632 | WAGO

Proportional valve module, for series 750, WAGO 750-632

Order No.: 44P5487
EAN: 4050821782346
MPN:
750-632
Series: 750
750-632 WAGO Function and technology modules Image 1
750-632 WAGO Function and technology modules Image 2
750-632 WAGO Function and technology modules Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
316.3972 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
316.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
316.3972 €
Technical specifications
Filter Property Value
Product type proportional valve module
Suitable for series 750
Number of outputs 2
Assembly DIN rail
Width 12 mm
Height 100 mm
Depth 69 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead monoxide (lead oxide) | Lead
RoHS conform Yes
SVHC free No