750-630/000-002 | WAGO

SSI encoder interface, bin code, for series 750, WAGO 750-630/000-002

Order No.: 44P5473
EAN: 4045454879846
MPN:
750-630/000-002
Series: 750
750-630/000-002 WAGO Function and technology modules Image 1
750-630/000-002 WAGO Function and technology modules Image 2
750-630/000-002 WAGO Function and technology modules Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
354.263 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
354.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
354.263 €
Technical specifications
Filter Property Value
Product type SSI encoder interface
Version bin code
Suitable for series 750
Assembly DIN rail
Width 12 mm
Height 100 mm
Depth 69.8 mm
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes