750-404/040-003 | WAGO

Counter module, adjustable, for series 750 XTR, WAGO 750-404/040-003

Order No.: 44P5251
EAN: 4055143673037
MPN:
750-404/040-003
Series: 750
750-404/040-003 WAGO Function and technology modules Image 1
750-404/040-003 WAGO Function and technology modules Image 2
750-404/040-003 WAGO Function and technology modules Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
377.2538 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
377.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
377.2538 €
Technical specifications
Filter Property Value
Product type counter module
Version adjustable
Suitable for series 750 XTR
Number of outputs 2
Assembly DIN rail
Width 12 mm
Height 100 mm
Depth 67.8 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No