750-404/000-002 | WAGO
Peak time counter, for series 750, WAGO 750-404/000-002
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | peak time counter | |
| Suitable for | series 750 | |
| Number of outputs | 2 | |
| Assembly | DIN rail | |
| Width | 12 mm | |
| Height | 100 mm | |
| Depth | 69.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |