750-404/000-001 | WAGO

Up counter, release input, for series 750, WAGO 750-404/000-001

Order No.: 44P5246
EAN: 4045454429744
MPN:
750-404/000-001
Series: 750
750-404/000-001 WAGO Function and technology modules Image 1
750-404/000-001 WAGO Function and technology modules Image 2
750-404/000-001 WAGO Function and technology modules Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
302.8788 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
302.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
302.8788 €
Technical specifications
Filter Property Value
Product type up counter
Version release input
Suitable for series 750
Number of outputs 2
Assembly DIN rail
Width 12 mm
Height 100 mm
Depth 69.8 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No