899-681/146-000 | WAGO
Branching box, no. of entries: 1, white, IP20, 899-681/146-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.9382 € *
Standard delivery time from the manufacturer is: On Request
Distribution box, 899-681/146-000, WAGO
This 899-681/146-000 distribution box is the product of your choice for error-free electrical installation. The coding options reduce installation errors, allowing fast, secure wiring of all components. The distribution box is protected against ingress by solid objects in accordance with protection type IP20.
This distribution box can be employed for a voltage load of up to 20 A. Thus, it can also be used for high power loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | distribution box | |
| Insertions | 1 | |
| Colour | white | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |