899-632/103-000 | WAGO
Branching box, no. of entries: 2, black, IP20, 899-632/103-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
154.2835 € *
Standard delivery time from the manufacturer is: On Request
Distribution box, 899-632/103-000, WAGO
The 899-632/103-000 distribution box guarantees you the greatest possible flexibility in electrical installation. The color coding and mechanical coding of the distribution box ensure error-free installation of the individual components - including protection against mismating. The distribution box is protected against ingress by solid objects in accordance with protection type IP20.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | distribution box | |
| Insertions | 2 | |
| Colour | black | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |