899-632/102-000 | WAGO
Branching box, no. of entries: 2, black, IP20, 899-632/102-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
102.5066 € *
Standard delivery time from the manufacturer is: On Request
Distribution box, 899-632/102-000, WAGO
The 899-632/102-000 distribution box is the product of your choice for quick, straightforward installation. For greater protection in electrical installations, the distribution box is equipped with mechanical protection against mismating. The distribution box is protected in accordance with protection type IP20.
Thanks to the color coding and mechanical A coding of this distribution box, you can clearly distinguish different circuits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | distribution box | |
| Insertions | 2 | |
| Colour | black | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |