899-631/478-000 | WAGO
Branching box, no. of entries: 1, black, IP20, 899-631/478-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
97.9846 € *
Standard delivery time from the manufacturer is: On Request
Distribution box, 899-631/478-000, WAGO
The 899-631/478-000 distribution box guarantees zero-defect installation. For greater protection in electrical installations, the distribution box is provided with mechanical protection against mismating. The distribution box offers touch-proof protection with live components in accordance with protection type IP20.
This distribution box is designed for a current load of up to 25 A. Therefore, it can also be used for high power loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | distribution box | |
| Insertions | 1 | |
| Colour | black | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |