899-631/455-000 | WAGO
Branching box, no. of entries: 2, black, IP20, 899-631/455-000
NCNR (non cancelable / non returnable)
Distribution box, 899-631/455-000, WAGO
The 899-631/455-000 distribution box guarantees you the maximum flexibility in electrical installation. The color coding and mechanical coding of the distribution box ensure error-free installation of the individual components - including protection against mismating. The distribution box is protected in accordance with protection type IP20.
Important parameters in the selection of a distribution box are the rated current and voltage: They tell us about the product's domains of use. This product has a current rating of 20 A - so it is also suitable for high power loads.
| Filter | Property | Value |
|---|---|---|
| Version | distribution box | |
| Insertions | 2 | |
| Colour | black | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |