899-631/454-000 | WAGO
Branching box, black, IP20, 899-631/454-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.7593 € *
Standard delivery time from the manufacturer is: 5 Weeks
Distribution box, 899-631/454-000, WAGO
The 899-631/454-000 distribution box is the advanced solution for trouble-free electrical installation. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The distribution box is protected in accordance with protection type IP20.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | distribution box | |
| Colour | black | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |