899-631/421-000 | WAGO
Branching box, no. of entries: 1, black, IP20, 899-631/421-000
NCNR (non cancelable / non returnable)
Distribution box, 899-631/421-000, WAGO
The 899-631/421-000 distribution box is the advanced solution for reliable installation. For greater protection in electrical installations, the distribution box is provided with mechanical protection against mismating. The distribution box is protected against ingress by solid objects in accordance with protection type IP20.
Distribution box with B coding is suitable for process control, such as for lighting or in data networks. This distribution box can be used for a load of up to 20 A. Therefore, it can also be used for high power loads.
| Filter | Property | Value |
|---|---|---|
| Version | distribution box | |
| Insertions | 1 | |
| Colour | black | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |