899-631/338-000 | WAGO
Branching box, no. of entries: 1, black, IP20, 899-631/338-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.3405 € *
Standard delivery time from the manufacturer is: 5 Weeks
Distribution box, 899-631/338-000, WAGO
The 899-631/338-000 distribution box guarantees the maximum flexibility in electrical installation. The mechanical coding and color coding of the distribution box ensure error-free installation of the individual components - including protection against mismating. The distribution box is protected in accordance with protection type IP20.
This distribution box can be used for electrical currents up to 25 A. Thus the product is ideally suitable for high power loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | distribution box | |
| Insertions | 1 | |
| Colour | black | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |