899-631/330-000 | WAGO
Branching box, no. of entries: 1, black, IP20, 899-631/330-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.3389 € *
Standard delivery time from the manufacturer is: 5 Weeks
Distribution box, 899-631/330-000, WAGO
The 899-631/330-000 distribution box with its mechanical coding and color coding ensures error-free installation of the individual components - including protection against mismating. The distribution box is protected in accordance with protection type IP20. This distribution boxes with P coding is suitable for applications involving uninterruptible power supplies.
This product has a current rating of 25 A - as a result it is also suitable for robust loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | distribution box | |
| Insertions | 1 | |
| Colour | black | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |