899-631/313-000 | WAGO
Branching box, no. of entries: 1, black, IP20, 899-631/313-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.0394 € *
Standard delivery time from the manufacturer is: 5 Weeks
Distribution box, 899-631/313-000, WAGO
The 899-631/313-000 distribution box features coding options which reduce installation errors, allowing fast, secure wiring of all components. The distribution box is protected in accordance with protection type IP20. This distribution box is designed for a load of up to 25 A. Therefore, it can also be used for high power loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | distribution box | |
| Insertions | 1 | |
| Colour | black | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |