899-631/302-000 | WAGO
Branching box, no. of entries: 2, black, IP20, 899-631/302-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.6614 € *
Standard delivery time from the manufacturer is: 5 Weeks
Distribution box, 899-631/302-000, WAGO
The 899-631/302-000 distribution box guarantees zero-defect electrical installation. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The distribution box offers touch-proof protection with live components in accordance with protection type IP20.
This distribution box can be used for electrical currents up to 25 A. Thus the product is especially suitable for high power loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | distribution box | |
| Insertions | 2 | |
| Colour | black | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |