899-631/100-000 | WAGO
Branching box, no. of entries: 1, black, IP20, 899-631/100-000
NCNR (non cancelable / non returnable)
Distribution box, 899-631/100-000, WAGO
The 899-631/100-000 distribution box guarantees zero-defect electrical installation. For greater protection in electrical installations, the distribution box is provided with mechanical protection against mismating. The distribution box is protected against ingress by solid objects in accordance with protection type IP20.
This product is usually used for general mains applications in power distribution. Important parameters in the selection of a distribution box are the rated current and voltage: They tell us about the product's domains of use. This product has a current rating of 25 A - as a result it is suitable for powerful loads.
| Filter | Property | Value |
|---|---|---|
| Version | distribution box | |
| Insertions | 1 | |
| Colour | black | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |