896-234 | WAGO

Connection cable, plug, 3 pole straight to open end straight, 2.5 mm², 896-234

Order No.: 45P8352
EAN: 4045454154639
MPN:
896-234
Series: WINSTA IDC
896-234 WAGO Pre-assembled Connector Systems Image 1
896-234 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
32.8678 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
32.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.8678 €

Tap-off module, 896-234, WAGO

With the WINSTA IDC cable assembly with protection against mismating. A WAGO pluggable installation connector can be used when a criterion repeats or is distributed on a specified pattern, for example for installing grid light or flush-mount light. For greater security in electrical installation, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20 (Only when mated and secured with a strain relief housing (This compact connector is not designed for use in open, easily accessible area.)). That results in the fact that a user's finger will never come into contact with energised element. Thanks to the color coding and mechanical A coding of WINSTA IDC pluggable installation connector, you can clearly distinguish different circuit. This product meets all the mandatory safety requirement of fire class E; therefore it can be used in area where fire safety is relevant. Color: white

The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, even more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and installation errors at the construction site.

Features

  • Protection against mismating eliminates errors
  • Saves time, since no wiring is required at the construction site
  • Suitable for any application
  • Custom-engineered solutions
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection cable
Connection (1) plug, 3 pole
Connection (2) open end
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No