NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
123.4506 € *
Standard delivery time from the manufacturer is: 5 Weeks
Power supply, 750-623, WAGO
The 750-623 Supply Module generates 5, 8, 10, 12 and 15 VDC output voltages from the 24 VDC input voltage. The output voltage is selected by a DIP switch located on the side of the module. The output voltage is derived from the CAGE CLAMP connections. The downstream modules are also supplied with this voltage via the power jumper contacts. Status LEDs indicate the module’s operating state. The input voltage and the output voltage are not electrically isolated.
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Hexahydromethylphthalic anhydride |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |