750-602 | WAGO
Potential feed for 750 series, (W x H x D) 12 x 100 x 69.8 mm, 750-602
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.585 € *
Standard delivery time from the manufacturer is: 5 Weeks
Power supply, 750-602, WAGO
This supply module provides the I/O modules with the corresponding supply potential. The maximum current provided by the supply module is 10 A. When configuring the system, the total current must not be exceeded. Should higher currents be necessary, an intermediate supply module must be added to the assembly.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | supply terminal | |
| Suitable for | 750 series | |
| Assembly | DIN rail | |
| Width | 12 mm | |
| Height | 100 mm | |
| Depth | 69.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |