750-601/040-000 | WAGO
WAGO 750-601/040-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.2592 € *
Standard delivery time from the manufacturer is: 5 Weeks
Power supply, 750-601/040-000, WAGO
This power supply module provides the modules with the corresponding supply potential. The maximum current provided by the supply module is 6.3 A. When configuring the system, the total current must not be exceeded. Should higher currents be necessary, an intermediate supply module must be added to the assembly. The supply module can be fuse-protected (5 x 20 mm). The fuse can be changed quickly, with ease, from the retractable fuse carrier. A blown fuse is indicated by a LED.
Features
- An extended temperature range
- Greater immunity to impulse voltages and electromagnetic interference
- Higher vibration and shock resistance
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |