879-3040 | WAGO
Electric meter, MID, (L x W x H) 63 x 36 x 97 mm, 879-3040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
298.69 € *
Standard delivery time from the manufacturer is: 8 Weeks
Power consumption counter (MID), 879-3040, Wago
Crucial for trimming costs, comprehensive energy measurement is necessary to optimize energy consumption. In addition to the values for active and reactive energy, the energy meter also record the mains frequency, as well as current, voltage and power for all phases.
Features
- Push-in CAGE CLAMP and lever save time at every stage
- Real space savings: 35 mm wide (2PUCT)
- Measurement of supply and purchase
- Energy measurement in four tariffs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | energy meter | |
| Version | MID | |
| Length | 63 mm | |
| Width | 36 mm | |
| Height | 97 mm | |
| Weight | 165 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90283019 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |