879-3000 | WAGO
Electric meter, 64 A, 400 V, MID, (L x W x H) 63 x 72 x 140 mm, 879-3000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
279.65 € *
Available: 1 pcs.
Energy consumption meter, 879-3000, Wago
Energy consupmtion meter for direct connection. The device has a width of just 72 mm for direct measurement. This width saves a tremendous amount of control cabinet space. In addition to the values for active and reactive energy, the energy meter also records the mains frequency as well as current, voltage and power for all phases. And the user can conveniently see all of these energy characteristics at a glance on a large, illuminated display.
Features
- Saving time at every level thanks to the Push-in CAGE CLAMP® and lever
- Measurement of delivery and purchase
- M-Bus and Modbus® interface and 2 S0 pulse outputs
- Touch-sensitive controls and configuration app via Bluetooth
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | energy meter | |
| Version | 64 A, 400 V, MID | |
| Length | 63 mm | |
| Width | 72 mm | |
| Height | 140 mm | |
| Weight | 280 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90283019 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |