790-145 | WAGO
DIN rail, specially perforated, W 1000 mm, tin-plated, 790-145
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3042 € *
Standard delivery time from the manufacturer is: 5 Weeks
Carrier rail, 790-145, WAGO
Carrier rail with special perforations 1000 mm long, tin-plated, silver-colored.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail | |
| Version | specially perforated | |
| Width | 1000 mm | |
| Material | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 72169180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |