210-505 | WAGO
DIN rail, perforated, 35 x 7.5 mm, W 2000 mm, steel, strip galvanized, 210-505
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1507 € *
Standard delivery time from the manufacturer is: 4 Weeks
Steel mounting rail, 210-505, WAGO
Steel mounting rail 35 x 7.5 mm 1 mm thick 2 m long unperforated galvanized strip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail | |
| Version | perforated | |
| Width | 2000 mm | |
| Height | 35 mm | |
| Depth | 7.5 mm | |
| Material | steel, strip galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 72169180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |