210-296 | WAGO
DIN rail, unpunched, 15 x 5.5 mm, W 2000 mm, aluminum, 210-296
As a private customer, you can buy this item as soon as we have it back in stock.
Aluminum mounting rail, 210-296, WAGO
Aluminum mounting rail 15 x 5.5 mm 1 mm thick 2 m long unperforated according to EN 60715 Aluminum, Silver-colored.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail | |
| Version | unpunched | |
| Width | 2000 mm | |
| Height | 15 mm | |
| Depth | 5.5 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |