210-295 | WAGO
DIN rail, unpunched, 15 x 5.5 mm, W 2000 mm, steel, galvanized, 210-295
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4367 € *
Standard delivery time from the manufacturer is: 4 Weeks
Steel mounting rail, 210-295, WAGO
Steel mounting rail 15 x 5.5 mm 1 mm thick 2 m long unperforated according to EN 60715 galvanized CR.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail | |
| Version | unpunched | |
| Width | 2000 mm | |
| Height | 15 mm | |
| Depth | 5.5 mm | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 72169180 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |