210-113 | WAGO
DIN rail, unpunched, 35 x 7.5 mm, W 2000 mm, steel, galvanized, 210-113
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1733 € *
Standard delivery time from the manufacturer is: 4 Weeks
Steel mounting rail, 210-113, WAGO
Steel mounting rail 35 x 7.5 mm 1 mm thick 2 m long unperforated according to EN 60715 galvanized CR.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail | |
| Version | unpunched | |
| Width | 2000 mm | |
| Height | 35 mm | |
| Depth | 7.5 mm | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 72169180 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |