787-734 | WAGO
Power supply, 22 to 28 VDC, 20 A, 480 W, 787-734
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
401.625 € *
Standard delivery time from the manufacturer is: 6 Weeks
Switching power supply, 787-734, WAGO
Switching power supply, Eco, 1-phase, 24 VDC output voltage, 20 A output current, DC OK contact, 6.00 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 20 A | |
| Output voltage DC | 22 to 28 VDC | |
| Input voltage AC | 85-264 VAC, 130-373 VDC | |
| Power | 480 W | |
| efficiency | 90 % | |
| Degree of protection (IP) | IP20 | |
| Width | 115 mm | |
| Height | 136 mm | |
| Depth | 144 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |