787-712 | WAGO
Power supply, 22 to 28 VDC, 2.5 A, 60 W, 787-712
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
137.564 € *
Standard delivery time from the manufacturer is: 3 Weeks
Primary switch mode power supply, 787-712, WAGO
Features
- Primary switch mode power supply
- Self-cooling by natural convection with horizontal installation position
- Encapsulated, for control cabinet installation
- Parallel connection, series connection
- Electrically isolated output voltage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2.5 A | |
| Output voltage DC | 22 to 28 VDC | |
| Input voltage AC | 90-264 VAC, 90-373 VDC | |
| Power | 60 W | |
| efficiency | 86 % | |
| Degree of protection (IP) | IP20 | |
| Width | 50 mm | |
| Height | 92 mm | |
| Depth | 136 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |