787-2857 | WAGO
Power supply, 18 VDC, 1.25 A, 22 W, 787-2857
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
199.9200 € *
Standard delivery time from the manufacturer is: On Request
Power supply, 787-2857, WAGO
Power supply, Compact, 1-phase, 18 VDC output voltage, 1.25 A output current, DC-OK LED.
Features
- Stepped profile for installation in standard distribution boards
- Connection technology with Push-in Cage-clamp
- Suitable for both parallel and series operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1.25 A | |
| Output voltage DC | 18 VDC | |
| Input voltage AC | 100-264 VAC | |
| Power | 22 W | |
| efficiency | 88 % | |
| Degree of protection (IP) | IP20 | |
| Width | 36 mm | |
| Height | 90 mm | |
| Depth | 62 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |