787-2850 | WAGO
Power supply, 24 VDC, 1.25 A, 30 W, 787-2850
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.7172 € *
Available: 1 pcs.
Primary switched mode power supply; Compact; 1-phase; output voltage DC 24 V; output current 1.25 A
- Step profile for standard-compliant installation in distribution boards
- Connection technology with push-in CAGE CLAMP
- Parallel switchable, series switchable
- Galvanically isolated output voltage (SELV) according to EN/UL 61010-1 or EN/UL 61010-2-201
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1.25 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 100-264 VAC | |
| Power | 30 W | |
| efficiency | 88 % | |
| Degree of protection (IP) | IP20 | |
| Width | 36 mm | |
| Height | 90 mm | |
| Depth | 62 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |