787-2742 | WAGO
Power supply, 2/3-phase, 22 to 28 VDC, 20 A, 480 W, 787-2742
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
487.90 € *
Standard delivery time from the manufacturer is: 6 Weeks
Power supply, 787-2742, WAGO
Power supply, Eco, 3-phase, 24 VDC output voltage, 20 A output current, DC OK contact.
Features
- Economical power supply for standard applications
- Natural convection cooling when horizontally mounted
- Encapsulated for use in control cabinets
- Fast and tool-free termination via lever-actuated terminal blocks with push-in connection technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2/3-phase | |
| Number of outputs | 3 | |
| Output current | 20 A | |
| Output voltage DC | 22 to 28 VDC | |
| Input voltage AC | 325-575 VAC, 560-700 VDC | |
| Power | 480 W | |
| efficiency | 92 % | |
| Degree of protection (IP) | IP20 | |
| Width | 80 mm | |
| Height | 130 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |